Part Details for RWR89WR162DP by TT Electronics Resistors
Overview of RWR89WR162DP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR89WR162DP
RWR89WR162DP CAD Models
RWR89WR162DP Part Data Attributes
|
RWR89WR162DP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR89WR162DP
TT Electronics Resistors
Fixed Resistor, Wire Wound, 3W, 0.162ohm, 346.4V, 0.5% +/-Tol, -650,650ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 14.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.162 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 346.4 V |
Alternate Parts for RWR89WR162DP
This table gives cross-reference parts and alternative options found for RWR89WR162DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89WR162DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89SR162DM | Fixed Resistor, Wire Wound, 3W, 0.162ohm, 346.4V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR89WR162DP vs RWR89SR162DM |
RWR89WR162DM | Fixed Resistor, Wire Wound, 3W, 0.162ohm, 346.4V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR89WR162DP vs RWR89WR162DM |
RWR89SR162DR | Fixed Resistor, Wire Wound, 3W, 0.162ohm, 346.4V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR89WR162DP vs RWR89SR162DR |
NT2B79R162DLF | Fixed Resistor, Wire Wound, 3W, 0.162ohm, 346.4V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR89WR162DP vs NT2B79R162DLF |
T2B79R1620.5%LF | Fixed Resistor, Wire Wound, 3W, 0.162ohm, 346.4V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR89WR162DP vs T2B79R1620.5%LF |
NT2B79R162D | Fixed Resistor, Wire Wound, 3W, 0.162ohm, 346.4V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RWR89WR162DP vs NT2B79R162D |
RWR89SR162DT | Fixed Resistor, Wire Wound, 3W, 0.162ohm, 346.4V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR89WR162DP vs RWR89SR162DT |
RWR89WR162DS | Fixed Resistor, Wire Wound, 3W, 0.162ohm, 346.4V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR89WR162DP vs RWR89WR162DS |
NT2B79R1620.5%LF | Fixed Resistor, Wire Wound, 3W, 0.162ohm, 346.4V, 0.5% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | RWR89WR162DP vs NT2B79R1620.5%LF |