There are no models available for this part yet.
Overview of RWR89W6901BS by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RWR89W6901BS by TT Electronics Resistors
Part Data Attributes for RWR89W6901BS by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.8 mm
|
Package Length
|
14.2 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
3 W
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
6900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
346.4 V
|
Alternate Parts for RWR89W6901BS
This table gives cross-reference parts and alternative options found for RWR89W6901BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89W6901BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S6901BS | Fixed Resistor, Wire Wound, 3W, 6900ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR89W6901BS vs RWR89S6901BS |
NT2B7969010.1%LF | Fixed Resistor, Wire Wound, 3W, 6900ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR89W6901BS vs NT2B7969010.1%LF |
T2B7969010.1%LF | Fixed Resistor, Wire Wound, 3W, 6900ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR89W6901BS vs T2B7969010.1%LF |
RWR89W6901BT | Fixed Resistor, Wire Wound, 3W, 6900ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR89W6901BS vs RWR89W6901BT |
RWR89S6901BT | Fixed Resistor, Wire Wound, 3W, 6900ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR89W6901BS vs RWR89S6901BT |
RWR89S6901BC | Fixed Resistor, Wire Wound, 3W, 6900ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR89W6901BS vs RWR89S6901BC |
RWR89W6901BC | Fixed Resistor, Wire Wound, 3W, 6900ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR89W6901BS vs RWR89W6901BC |
RW79U6901B | Fixed Resistor, Wire Wound, 3W, 6900ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR89W6901BS vs RW79U6901B |