Part Details for RWR89SR357FRRSL by Vishay Intertechnologies
Overview of RWR89SR357FRRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89SR357FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P1357
|
Newark | Ess-2B .357 1% Rwr89Sr357Fr Rsl |Vishay RWR89SR357FRRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6300 / $7.8000 | Buy Now |
DISTI #
RWR89SR357FRRSL
|
Avnet Americas | ESS-2B .357 1% RWR89SR357FR RSL - Custom Tape W/Leader (Alt: RWR89SR357FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4400 | Buy Now |
Part Details for RWR89SR357FRRSL
RWR89SR357FRRSL CAD Models
RWR89SR357FRRSL Part Data Attributes
|
RWR89SR357FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89SR357FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.357ohm, 1.0349V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.357 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.0349 V |
Alternate Parts for RWR89SR357FRRSL
This table gives cross-reference parts and alternative options found for RWR89SR357FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89SR357FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89SR357FSRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.357 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR357FRRSL vs RWR89SR357FSRSL |
RWR89NR357FSBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.357 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR357FRRSL vs RWR89NR357FSBSL |
RWR89NR357FSRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.357 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR357FRRSL vs RWR89NR357FSRSL |
RWR89SR357FSRSL | Fixed Resistor, Wire Wound, 3W, 0.357ohm, 1.0349V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR357FRRSL vs RWR89SR357FSRSL |
RWR89NR357FSS73 | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.357 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR357FRRSL vs RWR89NR357FSS73 |
RWR89SR357FSS73 | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.357 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR357FRRSL vs RWR89SR357FSS73 |
RWR89NR357FSB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.357 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR357FRRSL vs RWR89NR357FSB12 |
RWR89SR357FRB12 | Fixed Resistor, Wire Wound, 3W, 0.357ohm, 1.0349V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR357FRRSL vs RWR89SR357FRB12 |
RWR89SR357FRBSL | Fixed Resistor, Wire Wound, 3W, 0.357ohm, 1.0349V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR357FRRSL vs RWR89SR357FRBSL |
RWR89NR357FSRSL | Fixed Resistor, Wire Wound, 3W, 0.357ohm, 1.0349V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR357FRRSL vs RWR89NR357FSRSL |