Part Details for RWR89S5R11FRL03 by Vishay Intertechnologies
Overview of RWR89S5R11FRL03 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89S5R11FRL03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89S5R11FRL03
|
Avnet Americas | Res Wirewound 5.11 Ohm 1% 3W ?50ppm/?C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Lacer Pack - Bulk (Alt: RWR89S5R11FRL03) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RWR89S5R11FRL03
RWR89S5R11FRL03 CAD Models
RWR89S5R11FRL03 Part Data Attributes
|
RWR89S5R11FRL03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89S5R11FRL03
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 5.11ohm, 3.9154V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.9154 V |
Alternate Parts for RWR89S5R11FRL03
This table gives cross-reference parts and alternative options found for RWR89S5R11FRL03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S5R11FRL03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S5R11FRBSL | Fixed Resistor, Wire Wound, 3W, 5.11ohm, 3.9154V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S5R11FRL03 vs RWR89S5R11FRBSL |
RWR89S5R11FSS70 | Fixed Resistor, Wire Wound, 3W, 5.11ohm, 3.9154V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S5R11FRL03 vs RWR89S5R11FSS70 |
RWR89S5R11FPS70 | Fixed Resistor, Wire Wound, 3W, 5.11ohm, 3.9154V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S5R11FRL03 vs RWR89S5R11FPS70 |
RWR89S5R11FPB12 | Fixed Resistor, Wire Wound, 3W, 5.11ohm, 3.9154V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S5R11FRL03 vs RWR89S5R11FPB12 |
RWR89S5R11FRS73 | Fixed Resistor, Wire Wound, 3W, 5.11ohm, 3.9154V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S5R11FRL03 vs RWR89S5R11FRS73 |
RWR89S5R11FRRSL | Fixed Resistor, Wire Wound, 3W, 5.11ohm, 3.9154V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S5R11FRL03 vs RWR89S5R11FRRSL |
RWR89N5R11FSB12 | Fixed Resistor, Wire Wound, 3W, 5.11ohm, 3.9154V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S5R11FRL03 vs RWR89N5R11FSB12 |
RWR89N5R11FSBSL | Fixed Resistor, Wire Wound, 3W, 5.11ohm, 3.9154V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S5R11FRL03 vs RWR89N5R11FSBSL |
RWR89S5R11FRB12 | Fixed Resistor, Wire Wound, 3W, 5.11ohm, 3.9154V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S5R11FRL03 vs RWR89S5R11FRB12 |
RWR89N5R11FRRSL | Fixed Resistor, Wire Wound, 3W, 5.11ohm, 3.9154V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S5R11FRL03 vs RWR89N5R11FRRSL |