Part Details for RWR89S4530FSRSL by Vishay Intertechnologies
Overview of RWR89S4530FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89S4530FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P2811
|
Newark | Ess-2B 453 1% Rwr89S4530Fs Rsl |Vishay RWR89S4530FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.3800 / $8.6800 | Buy Now |
DISTI #
RWR89S4530FSRSL
|
Avnet Americas | ESS-2B 453 1% RWR89S4530FS RSL - Custom Tape W/Leader (Alt: RWR89S4530FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.7206 | Buy Now |
Part Details for RWR89S4530FSRSL
RWR89S4530FSRSL CAD Models
RWR89S4530FSRSL Part Data Attributes
|
RWR89S4530FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89S4530FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 453ohm, 36.8646V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 36.8646 V |
Alternate Parts for RWR89S4530FSRSL
This table gives cross-reference parts and alternative options found for RWR89S4530FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S4530FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S4530FSS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S4530FSRSL vs RWR89S4530FSS70 |
RWR89S4530FMB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S4530FSRSL vs RWR89S4530FMB12 |
RWR89N4530FSBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S4530FSRSL vs RWR89N4530FSBSL |
RWR89S4530FRBSL | Fixed Resistor, Wire Wound, 3W, 453ohm, 36.8646V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S4530FSRSL vs RWR89S4530FRBSL |
RWR89S4530FSRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S4530FSRSL vs RWR89S4530FSRSL |
RWR89S4530FRBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S4530FSRSL vs RWR89S4530FRBSL |
RWR89S4530FRRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S4530FSRSL vs RWR89S4530FRRSL |
RWR89N4530FRBSL | Fixed Resistor, Wire Wound, 3W, 453ohm, 36.8646V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S4530FSRSL vs RWR89N4530FRBSL |
RWR89S4530FRRSL | Fixed Resistor, Wire Wound, 3W, 453ohm, 36.8646V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S4530FSRSL vs RWR89S4530FRRSL |
RWR89N4530FRB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S4530FSRSL vs RWR89N4530FRB12 |