Part Details for RWR89S3091FRRSL by Vishay Intertechnologies
Overview of RWR89S3091FRRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89S3091FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P2531
|
Newark | Ess-2B 3.09K 1% Rwr89S3091Fr Rsl |Vishay RWR89S3091FRRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9100 / $5.7500 | Buy Now |
DISTI #
RWR89S3091FRRSL
|
Avnet Americas | ESS-2B 3.09K 1% RWR89S3091FR RSL - Custom Tape W/Leader (Alt: RWR89S3091FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4400 | Buy Now |
Part Details for RWR89S3091FRRSL
RWR89S3091FRRSL CAD Models
RWR89S3091FRRSL Part Data Attributes
|
RWR89S3091FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89S3091FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 3090ohm, 96.2808V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 96.2808 V |
Alternate Parts for RWR89S3091FRRSL
This table gives cross-reference parts and alternative options found for RWR89S3091FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S3091FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S3091FSRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S3091FRRSL vs RWR89S3091FSRSL |
RWR89S3091FSB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S3091FRRSL vs RWR89S3091FSB12 |
RWR89S3091FRS73 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S3091FRRSL vs RWR89S3091FRS73 |
RWR89S3091FRRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S3091FRRSL vs RWR89S3091FRRSL |
RWR89S3091FRBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S3091FRRSL vs RWR89S3091FRBSL |
RWR89S3091FRB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S3091FRRSL vs RWR89S3091FRB12 |
RWR89S3091FRS70 | Fixed Resistor, Wire Wound, 3W, 3090ohm, 96.2808V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S3091FRRSL vs RWR89S3091FRS70 |
RWR89S3091FSRSL | Fixed Resistor, Wire Wound, 3W, 3090ohm, 96.2808V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S3091FRRSL vs RWR89S3091FSRSL |
RWR89S3091FRS73 | Fixed Resistor, Wire Wound, 3W, 3090ohm, 96.2808V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S3091FRRSL vs RWR89S3091FRS73 |
RWR89S3091FRB12 | Fixed Resistor, Wire Wound, 3W, 3090ohm, 96.2808V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S3091FRRSL vs RWR89S3091FRB12 |