There are no models available for this part yet.
Overview of RWR89S2R26FRS70 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR89S2R26FRS70 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64C6850
|
Newark | Resistor, metal Alloy,2.26Ohms,1+/-% Tol,-50,50Ppm-Tc |Vishay RWR89S2R26FRS70 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9000 / $4.3400 | Buy Now | |
DISTI #
RWR89S2R26FRS70
|
Avnet Americas | ESS-2B 2.26 1% RWR89S2R26FR S70 - Tape and Reel (Alt: RWR89S2R26FRS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9154 | Buy Now |
CAD Models for RWR89S2R26FRS70 by Vishay Intertechnologies
Part Data Attributes for RWR89S2R26FRS70 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
10 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.813 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.75 mm
|
Package Length
|
14.22 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
2.26 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
2.6038 V
|
Alternate Parts for RWR89S2R26FRS70
This table gives cross-reference parts and alternative options found for RWR89S2R26FRS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S2R26FRS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S2R26FSBSL | Fixed Resistor, Wire Wound, 3W, 2.26ohm, 2.6038V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2R26FRS70 vs RWR89S2R26FSBSL |
RWR89N2R26FSB12 | Fixed Resistor, Wire Wound, 3W, 2.26ohm, 2.6038V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2R26FRS70 vs RWR89N2R26FSB12 |
RWR89S2R26FRS73 | Fixed Resistor, Wire Wound, 3W, 2.26ohm, 2.6038V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2R26FRS70 vs RWR89S2R26FRS73 |
RWR89S2R26FSS70 | Fixed Resistor, Wire Wound, 3W, 2.26ohm, 2.6038V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2R26FRS70 vs RWR89S2R26FSS70 |
RWR89S2R26FRB12 | Fixed Resistor, Wire Wound, 3W, 2.26ohm, 2.6038V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2R26FRS70 vs RWR89S2R26FRB12 |
RWR89S2R26FMB12 | Fixed Resistor, Wire Wound, 3W, 2.26ohm, 2.6038V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2R26FRS70 vs RWR89S2R26FMB12 |
RWR89N2R26FSRSL | Fixed Resistor, Wire Wound, 3W, 2.26ohm, 2.6038V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2R26FRS70 vs RWR89N2R26FSRSL |
RWR89S2R26FSB12 | Fixed Resistor, Wire Wound, 3W, 2.26ohm, 2.6038V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2R26FRS70 vs RWR89S2R26FSB12 |
RWR89N2R26FSS73 | Fixed Resistor, Wire Wound, 3W, 2.26ohm, 2.6038V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2R26FRS70 vs RWR89N2R26FSS73 |
RWR89S2R26FRL03 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR89S2R26FRS70 vs RWR89S2R26FRL03 |