Part Details for RWR89NR976FMS70 by Vishay Dale
Overview of RWR89NR976FMS70 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR89NR976FMS70
RWR89NR976FMS70 CAD Models
RWR89NR976FMS70 Part Data Attributes
|
RWR89NR976FMS70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR89NR976FMS70
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 400 ppm, 0.976 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.976 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.7111 V |
Alternate Parts for RWR89NR976FMS70
This table gives cross-reference parts and alternative options found for RWR89NR976FMS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89NR976FMS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89SR976FRBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 400 ppm, 0.976 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89NR976FMS70 vs RWR89SR976FRBSL |
RWR89SR976FRB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 400 ppm, 0.976 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89NR976FMS70 vs RWR89SR976FRB12 |
RWR89NR976FPS73 | RESISTOR, WIRE WOUND, 3 W, 1 %, 400 ppm, 0.976 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89NR976FMS70 vs RWR89NR976FPS73 |
RWR89SR976FRRSL | Fixed Resistor, Wire Wound, 3W, 0.976ohm, 1.7111V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR976FMS70 vs RWR89SR976FRRSL |
RWR89SR976FRB12 | Fixed Resistor, Wire Wound, 3W, 0.976ohm, 1.7111V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR976FMS70 vs RWR89SR976FRB12 |
RWR89SR976FRRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 400 ppm, 0.976 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89NR976FMS70 vs RWR89SR976FRRSL |
RWR89SR976FRS73 | Fixed Resistor, Wire Wound, 3W, 0.976ohm, 1.7111V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89NR976FMS70 vs RWR89SR976FRS73 |
RWR89SR976FRS73 | RESISTOR, WIRE WOUND, 3 W, 1 %, 400 ppm, 0.976 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89NR976FMS70 vs RWR89SR976FRS73 |