Part Details for RWR89N3R40FSS73 by Vishay Intertechnologies
Overview of RWR89N3R40FSS73 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89N3R40FSS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89N3R40FSS73
|
Avnet Americas | Res Wirewound 3.4 Ohm 1% 3W ±50ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR89N3R40FSS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$10.6650 / $13.5485 | Buy Now |
Part Details for RWR89N3R40FSS73
RWR89N3R40FSS73 CAD Models
RWR89N3R40FSS73 Part Data Attributes
|
RWR89N3R40FSS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89N3R40FSS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 3.4ohm, 3.1937V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 3.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.1937 V |
Alternate Parts for RWR89N3R40FSS73
This table gives cross-reference parts and alternative options found for RWR89N3R40FSS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89N3R40FSS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S3R40FRBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 3.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89N3R40FSS73 vs RWR89S3R40FRBSL |
RWR89S3R40FSS73 | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 3.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89N3R40FSS73 vs RWR89S3R40FSS73 |
RWR89N3R40FSBSL | Fixed Resistor, Wire Wound, 3W, 3.4ohm, 3.1937V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N3R40FSS73 vs RWR89N3R40FSBSL |
RWR89S3R40FRBSL | Fixed Resistor, Wire Wound, 3W, 3.4ohm, 3.1937V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N3R40FSS73 vs RWR89S3R40FRBSL |
RWR89N3R40FSS70 | Fixed Resistor, Wire Wound, 3W, 3.4ohm, 3.1937V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N3R40FSS73 vs RWR89N3R40FSS70 |
RWR89N3R40FSRSL | Fixed Resistor, Wire Wound, 3W, 3.4ohm, 3.1937V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N3R40FSS73 vs RWR89N3R40FSRSL |