Part Details for RWR89N28R7FSBSL by Vishay Intertechnologies
Overview of RWR89N28R7FSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89N28R7FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89N28R7FSBSL
|
Avnet Americas | ESN-2B 28.7 1% RWR89N28R7FS BSL - Bulk (Alt: RWR89N28R7FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6372 | Buy Now |
Part Details for RWR89N28R7FSBSL
RWR89N28R7FSBSL CAD Models
RWR89N28R7FSBSL Part Data Attributes
|
RWR89N28R7FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89N28R7FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 28.7ohm, 7.5763V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7.5763 V |
Alternate Parts for RWR89N28R7FSBSL
This table gives cross-reference parts and alternative options found for RWR89N28R7FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89N28R7FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S28R7FRS73 | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 7.5763V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N28R7FSBSL vs RWR89S28R7FRS73 |
RWR89N28R7FRRSL | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 7.5763V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N28R7FSBSL vs RWR89N28R7FRRSL |
RWR89S28R7FRBSL | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 7.5763V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N28R7FSBSL vs RWR89S28R7FRBSL |
RWR89N28R7FRS70 | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 7.5763V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N28R7FSBSL vs RWR89N28R7FRS70 |
RWR89S28R7FRRSL | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 7.5763V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N28R7FSBSL vs RWR89S28R7FRRSL |
RWR89S28R7FRS70 | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 7.5763V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N28R7FSBSL vs RWR89S28R7FRS70 |
RWR89N28R7FSRSL | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 7.5763V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N28R7FSBSL vs RWR89N28R7FSRSL |
RWR89N28R7FSB12 | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 7.5763V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N28R7FSBSL vs RWR89N28R7FSB12 |
RWR89N28R7FRBSL | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 7.5763V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N28R7FSBSL vs RWR89N28R7FRBSL |
RWR89S28R7FSRSL | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 7.5763V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N28R7FSBSL vs RWR89S28R7FSRSL |