Part Details for RWR89N1820FRB12 by Vishay Intertechnologies
Overview of RWR89N1820FRB12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89N1820FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89N1820FRB12
|
Avnet Americas | Res Wirewound 182 Ohm 1% 3W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RWR89N1820FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7250 / $6.3970 | Buy Now |
Part Details for RWR89N1820FRB12
RWR89N1820FRB12 CAD Models
RWR89N1820FRB12 Part Data Attributes
|
RWR89N1820FRB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89N1820FRB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 182ohm, 23.3666V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 23.3666 V |
Alternate Parts for RWR89N1820FRB12
This table gives cross-reference parts and alternative options found for RWR89N1820FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89N1820FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S1820FMB12 | Fixed Resistor, Wire Wound, 3W, 182ohm, 23.3666V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1820FRB12 vs RWR89S1820FMB12 |
RWR89S1820FRBSL | Fixed Resistor, Wire Wound, 3W, 182ohm, 23.3666V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1820FRB12 vs RWR89S1820FRBSL |
RWR89S1820FSBSL | Fixed Resistor, Wire Wound, 3W, 182ohm, 23.3666V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1820FRB12 vs RWR89S1820FSBSL |
RWR89S1820FRRSL | Fixed Resistor, Wire Wound, 3W, 182ohm, 23.3666V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1820FRB12 vs RWR89S1820FRRSL |
RWR89S1820FSS73 | Fixed Resistor, Wire Wound, 3W, 182ohm, 23.3666V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1820FRB12 vs RWR89S1820FSS73 |
RWR89N1820FRRSL | Fixed Resistor, Wire Wound, 3W, 182ohm, 23.3666V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1820FRB12 vs RWR89N1820FRRSL |
RWR89S1820FRS73 | Fixed Resistor, Wire Wound, 3W, 182ohm, 23.3666V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1820FRB12 vs RWR89S1820FRS73 |
RWR89S1820FPB12 | Fixed Resistor, Wire Wound, 3W, 182ohm, 23.3666V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1820FRB12 vs RWR89S1820FPB12 |
RWR89S1820FSRSL | Fixed Resistor, Wire Wound, 3W, 182ohm, 23.3666V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1820FRB12 vs RWR89S1820FSRSL |
RWR89S1820FPBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 182 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89N1820FRB12 vs RWR89S1820FPBSL |