There are no models available for this part yet.
Overview of RWR89N1650FRRSL by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR89N1650FRRSL by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RWR89N1650FRRSL-ND
|
DigiKey | RES 165 OHM 3W 1% WW AXIAL Min Qty: 100 Lead time: 66 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7526 | Buy Now |
CAD Models for RWR89N1650FRRSL by Vishay Dale
Part Data Attributes for RWR89N1650FRRSL by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.813 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.75 mm
|
Package Length
|
14.22 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
165 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
22.2486 V
|
Alternate Parts for RWR89N1650FRRSL
This table gives cross-reference parts and alternative options found for RWR89N1650FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89N1650FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S1650FSB12 | Fixed Resistor, Wire Wound, 3W, 165ohm, 22.2486V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1650FRRSL vs RWR89S1650FSB12 |
RWR89S1650FRB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 165 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89N1650FRRSL vs RWR89S1650FRB12 |
RWR89N1650FRBSL | Fixed Resistor, Wire Wound, 3W, 165ohm, 22.2486V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1650FRRSL vs RWR89N1650FRBSL |
RWR89S1650FRRSL | Fixed Resistor, Wire Wound, 3W, 165ohm, 22.2486V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1650FRRSL vs RWR89S1650FRRSL |
RWR89S1650FRRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 165 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89N1650FRRSL vs RWR89S1650FRRSL |
RWR89S1650FMS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 165 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89N1650FRRSL vs RWR89S1650FMS70 |
RWR89S1650FRBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 165 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89N1650FRRSL vs RWR89S1650FRBSL |
RWR89N1650FRRSL | Fixed Resistor, Wire Wound, 3W, 165ohm, 22.2486V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1650FRRSL vs RWR89N1650FRRSL |
RWR89S1650FRB12 | Fixed Resistor, Wire Wound, 3W, 165ohm, 22.2486V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1650FRRSL vs RWR89S1650FRB12 |
RWR89N1650FRS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 165 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89N1650FRRSL vs RWR89N1650FRS70 |