Part Details for RWR84W64R2BM by TT Electronics Resistors
Overview of RWR84W64R2BM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR84W64R2BM
RWR84W64R2BM CAD Models
RWR84W64R2BM Part Data Attributes
|
RWR84W64R2BM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR84W64R2BM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 64.2ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 64.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR84W64R2BM
This table gives cross-reference parts and alternative options found for RWR84W64R2BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84W64R2BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74W64R2BT | Fixed Resistor, Wire Wound, 5W, 64.2ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W64R2BM vs RWR74W64R2BT |
RWR84W64R2BC | Fixed Resistor, Wire Wound, 5W, 64.2ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W64R2BM vs RWR84W64R2BC |
RWR84S64R2BR | Fixed Resistor, Wire Wound, 5W, 64.2ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W64R2BM vs RWR84S64R2BR |
RWR84W64R2BP | Fixed Resistor, Wire Wound, 5W, 64.2ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W64R2BM vs RWR84W64R2BP |
RW74U64R2B | Fixed Resistor, Wire Wound, 5W, 64.2ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W64R2BM vs RW74U64R2B |
T57464R20.1%LF | Fixed Resistor, Wire Wound, 5W, 64.2ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W64R2BM vs T57464R20.1%LF |
RWR74W64R2BP | Fixed Resistor, Wire Wound, 5W, 64.2ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W64R2BM vs RWR74W64R2BP |
RWR74S64R2BM | Fixed Resistor, Wire Wound, 5W, 64.2ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W64R2BM vs RWR74S64R2BM |
RWR74S64R2BP | Fixed Resistor, Wire Wound, 5W, 64.2ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W64R2BM vs RWR74S64R2BP |
RWR84S64R2BP | Fixed Resistor, Wire Wound, 5W, 64.2ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W64R2BM vs RWR84S64R2BP |