RWR84W57R6BM
Description: Fixed Resistor, Wire Wound, 5W, 57.6ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel,

Overview of RWR84W57R6BM by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RWR84W57R6BM by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWR84W57R6BM by TT Electronics Resistors

RWR84W57R6BM
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
Lead Diameter
1 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
7.9 mm
Package Length
22.2 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
5 W
Reference Standard
MIL-PRF-39007
Resistance
57.6 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
685.5 V
Want to compare parts?
  1. RWR84W57R6BM
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 5W, 57.6ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel,
    VS

Alternate Parts for RWR84W57R6BM

This table gives cross-reference parts and alternative options found for RWR84W57R6BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84W57R6BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR84S57R6BP Fixed Resistor, Wire Wound, 5W, 57.6ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR84W57R6BM vs RWR84S57R6BP
RWR74W57R6BM Fixed Resistor, Wire Wound, 5W, 57.6ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR84W57R6BM vs RWR74W57R6BM
RWR74S57R6BR Fixed Resistor, Wire Wound, 5W, 57.6ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR84W57R6BM vs RWR74S57R6BR
RWR74W57R6BT Fixed Resistor, Wire Wound, 5W, 57.6ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR84W57R6BM vs RWR74W57R6BT
T57457R60.1%LF Fixed Resistor, Wire Wound, 5W, 57.6ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR84W57R6BM vs T57457R60.1%LF
RWR84W57R6BR Fixed Resistor, Wire Wound, 5W, 57.6ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR84W57R6BM vs RWR84W57R6BR
RWR84S57R6BS Fixed Resistor, Wire Wound, 5W, 57.6ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR84W57R6BM vs RWR84S57R6BS
RWR74S57R6BS Fixed Resistor, Wire Wound, 5W, 57.6ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR84W57R6BM vs RWR74S57R6BS
RWR84S57R6BR Fixed Resistor, Wire Wound, 5W, 57.6ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR84W57R6BM vs RWR84S57R6BR
RWR74S57R6BC Fixed Resistor, Wire Wound, 5W, 57.6ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR84W57R6BM vs RWR74S57R6BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR84W57R6BM by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR84W57R6BM by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RWR84W57R6BM would you like to use for your alert(s)?
  • Please alert me when RWR84W57R6BM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR84W57R6BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR84W57R6BM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR84W57R6BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR84W57R6BM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR84W57R6BM by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: