There are no models available for this part yet.
Overview of RWR84W3481BC by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RWR84W3481BC by TT Electronics Resistors
Part Data Attributes for RWR84W3481BC by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Cylindrical
|
Lead Diameter
|
1 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
7.9 mm
|
Package Length
|
22.2 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
5 W
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
3480 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
685.5 V
|
Alternate Parts for RWR84W3481BC
This table gives cross-reference parts and alternative options found for RWR84W3481BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84W3481BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84S3481BS | Fixed Resistor, Wire Wound, 5W, 3480ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W3481BC vs RWR84S3481BS |
RWR84W3481BR | Fixed Resistor, Wire Wound, 5W, 3480ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W3481BC vs RWR84W3481BR |
RWR74S3481BT | Fixed Resistor, Wire Wound, 5W, 3480ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W3481BC vs RWR74S3481BT |
RWR84S3481BT | Fixed Resistor, Wire Wound, 5W, 3480ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W3481BC vs RWR84S3481BT |
RWR74W3481BT | Fixed Resistor, Wire Wound, 5W, 3480ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W3481BC vs RWR74W3481BT |
T57434810.1%LF | Fixed Resistor, Wire Wound, 5W, 3480ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W3481BC vs T57434810.1%LF |
RWR74W3481BC | Fixed Resistor, Wire Wound, 5W, 3480ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W3481BC vs RWR74W3481BC |
RWR84S3481BC | Fixed Resistor, Wire Wound, 5W, 3480ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W3481BC vs RWR84S3481BC |
RWR74W3481BS | Fixed Resistor, Wire Wound, 5W, 3480ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W3481BC vs RWR74W3481BS |
RWR84W3481BM | Fixed Resistor, Wire Wound, 5W, 3480ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W3481BC vs RWR84W3481BM |