Part Details for RWR84W2610FC by TT Electronics Resistors
Overview of RWR84W2610FC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR84W2610FC
RWR84W2610FC CAD Models
RWR84W2610FC Part Data Attributes
|
RWR84W2610FC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR84W2610FC
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR84W2610FC
This table gives cross-reference parts and alternative options found for RWR84W2610FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84W2610FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74W2610FM | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W2610FC vs RWR74W2610FM |
T57426101%LF | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W2610FC vs T57426101%LF |
RWR84S2610FC | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W2610FC vs RWR84S2610FC |
RWR84W2610FS | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W2610FC vs RWR84W2610FS |
RWR74S2610FR | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR84W2610FC vs RWR74S2610FR |
RWR74W2610FP | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W2610FC vs RWR74W2610FP |
RWR74W2610FT | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W2610FC vs RWR74W2610FT |
RWR84S2610FS | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR84W2610FC vs RWR84S2610FS |
RWR74S2610FP | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84W2610FC vs RWR74S2610FP |
RWR74S2610FM | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR84W2610FC vs RWR74S2610FM |