Part Details for RWR84SR715FSBSL by Vishay Intertechnologies
Overview of RWR84SR715FSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84SR715FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84SR715FSBSL
|
Avnet Americas | RES WW EGS-10-80 .715 1% - Bulk (Alt: RWR84SR715FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$28.5882 / $30.7595 | Buy Now |
Part Details for RWR84SR715FSBSL
RWR84SR715FSBSL CAD Models
RWR84SR715FSBSL Part Data Attributes
|
RWR84SR715FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84SR715FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 0.715ohm, 2.2372V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.715 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.2372 V |
Alternate Parts for RWR84SR715FSBSL
This table gives cross-reference parts and alternative options found for RWR84SR715FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84SR715FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR84SR715FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 2.2372V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84SR715FSBSL vs RWR84SR715FRB12 |
RWR84SR715FMB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 400 ppm, 0.715 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84SR715FSBSL vs RWR84SR715FMB12 |
RWR84SR715FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 2.2372V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84SR715FSBSL vs RWR84SR715FSB12 |
RWR84SR715FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 400 ppm, 0.715 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84SR715FSBSL vs RWR84SR715FSB12 |
RWR84SR715FMBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 400 ppm, 0.715 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84SR715FSBSL vs RWR84SR715FMBSL |
RWR84NR715FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 400 ppm, 0.715 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84SR715FSBSL vs RWR84NR715FSB12 |
RWR84SR715FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 2.2372V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84SR715FSBSL vs RWR84SR715FRBSL |
RWR84SR715FMB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 2.2372V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84SR715FSBSL vs RWR84SR715FMB12 |
RWR84SR715FMRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 2.2372V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84SR715FSBSL vs RWR84SR715FMRSL |
RWR84SR715FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 2.2372V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84SR715FSBSL vs RWR84SR715FSRSL |