Part Details for RWR84S5761FC by TT Electronics Resistors
Overview of RWR84S5761FC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR84S5761FC
RWR84S5761FC CAD Models
RWR84S5761FC Part Data Attributes
|
RWR84S5761FC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR84S5761FC
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 5760ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR84S5761FC
This table gives cross-reference parts and alternative options found for RWR84S5761FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S5761FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84W5761FS | Fixed Resistor, Wire Wound, 5W, 5760ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S5761FC vs RWR84W5761FS |
RWR84W5761FT | Fixed Resistor, Wire Wound, 5W, 5760ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S5761FC vs RWR84W5761FT |
RWR84W5761FC | Fixed Resistor, Wire Wound, 5W, 5760ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S5761FC vs RWR84W5761FC |
RWR84W5761FP | Fixed Resistor, Wire Wound, 5W, 5760ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S5761FC vs RWR84W5761FP |
RWR84S5761FM | Fixed Resistor, Wire Wound, 5W, 5760ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S5761FC vs RWR84S5761FM |
RWR84W5761FM | Fixed Resistor, Wire Wound, 5W, 5760ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S5761FC vs RWR84W5761FM |
RWR84S5761FR | Fixed Resistor, Wire Wound, 5W, 5760ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S5761FC vs RWR84S5761FR |
RWR74W5761FM | Fixed Resistor, Wire Wound, 5W, 5760ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S5761FC vs RWR74W5761FM |
RWR84S5761FP | Fixed Resistor, Wire Wound, 5W, 5760ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S5761FC vs RWR84S5761FP |
RWR74S5761FR | Fixed Resistor, Wire Wound, 5W, 5760ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S5761FC vs RWR74S5761FR |