Part Details for RWR84S4372DP by TT Electronics Resistors
Overview of RWR84S4372DP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR84S4372DP
RWR84S4372DP CAD Models
RWR84S4372DP Part Data Attributes
|
RWR84S4372DP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR84S4372DP
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 43700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 43700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR84S4372DP
This table gives cross-reference parts and alternative options found for RWR84S4372DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S4372DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74W4372DR | Fixed Resistor, Wire Wound, 5W, 43700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S4372DP vs RWR74W4372DR |
RWR74S4372DM | Fixed Resistor, Wire Wound, 5W, 43700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S4372DP vs RWR74S4372DM |
RWR74W4372DP | Fixed Resistor, Wire Wound, 5W, 43700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S4372DP vs RWR74W4372DP |
RWR74W4372DM | Fixed Resistor, Wire Wound, 5W, 43700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S4372DP vs RWR74W4372DM |
RWR74S4372DR | Fixed Resistor, Wire Wound, 5W, 43700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S4372DP vs RWR74S4372DR |
RWR84S4372DR | Fixed Resistor, Wire Wound, 5W, 43700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S4372DP vs RWR84S4372DR |
NT5744372DLF | Fixed Resistor, Wire Wound, 5W, 43700ohm, 685.5V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR84S4372DP vs NT5744372DLF |
RWR74S4372DC | Fixed Resistor, Wire Wound, 5W, 43700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S4372DP vs RWR74S4372DC |
RW74U4372D | Fixed Resistor, Wire Wound, 5W, 43700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S4372DP vs RW74U4372D |
RWR84W4372DP | Fixed Resistor, Wire Wound, 5W, 43700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S4372DP vs RWR84W4372DP |