Part Details for RWR84S3481FRBSL by Vishay Dale
Overview of RWR84S3481FRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84S3481FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84S3481FRBSL-ND
|
DigiKey | RES 3.48K OHM 7W 1% WW AXIAL Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5089 | Buy Now |
Part Details for RWR84S3481FRBSL
RWR84S3481FRBSL CAD Models
RWR84S3481FRBSL Part Data Attributes
|
RWR84S3481FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR84S3481FRBSL
Vishay Dale
RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 156.0769 V |
Alternate Parts for RWR84S3481FRBSL
This table gives cross-reference parts and alternative options found for RWR84S3481FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S3481FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84S3481FRB12 | Fixed Resistor, Wire Wound, 7W, 3480ohm, 156.0769V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S3481FRBSL vs RWR84S3481FRB12 |
RWR84S3481FPS73 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S3481FRBSL vs RWR84S3481FPS73 |
RWR84S3481FRRSL | Fixed Resistor, Wire Wound, 7W, 3480ohm, 156.0769V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S3481FRBSL vs RWR84S3481FRRSL |
RWR84S3481FSBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S3481FRBSL vs RWR84S3481FSBSL |
RWR84S3481FRS73 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S3481FRBSL vs RWR84S3481FRS73 |
RWR84N3481FSS73 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S3481FRBSL vs RWR84N3481FSS73 |
RWR84S3481FRB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S3481FRBSL vs RWR84S3481FRB12 |
RWR84S3481FRBSL | Fixed Resistor, Wire Wound, 7W, 3480ohm, 156.0769V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S3481FRBSL vs RWR84S3481FRBSL |
RWR84N3481FPS73 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S3481FRBSL vs RWR84N3481FPS73 |
RWR84S3481FRS73 | Fixed Resistor, Wire Wound, 7W, 3480ohm, 156.0769V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S3481FRBSL vs RWR84S3481FRS73 |