Part Details for RWR84S3321FRBSL by Vishay Intertechnologies
Overview of RWR84S3321FRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84S3321FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P9875
|
Newark | Egs-10-80 3.32K 1% Rwr84S3321Fr Bsl |Vishay RWR84S3321FRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2900 / $16.7800 | Buy Now |
DISTI #
RWR84S3321FRBSL
|
Avnet Americas | EGS-10-80 3.32K 1% RWR84S3321FR BSL - Bulk (Alt: RWR84S3321FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RWR84S3321FRBSL
RWR84S3321FRBSL CAD Models
RWR84S3321FRBSL Part Data Attributes
|
RWR84S3321FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84S3321FRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 3320ohm, 152.4467V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 152.4467 V |
Alternate Parts for RWR84S3321FRBSL
This table gives cross-reference parts and alternative options found for RWR84S3321FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S3321FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR84S3321FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 3320ohm, 152.4467V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S3321FRBSL vs RWR84S3321FRB12 |
RWR84N3321FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S3321FRBSL vs RWR84N3321FSBSL |
RWR84N3321FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 3320ohm, 152.4467V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S3321FRBSL vs RWR84N3321FSB12 |
RWR84S3321FRL03 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR84S3321FRBSL vs RWR84S3321FRL03 |
RWR84S3321FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S3321FRBSL vs RWR84S3321FRRSL |
RWR84S3321FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S3321FRBSL vs RWR84S3321FRBSL |
RWR84S3321FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 3320ohm, 152.4467V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S3321FRBSL vs RWR84S3321FSB12 |
RWR84S3321FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S3321FRBSL vs RWR84S3321FSRSL |
RWR84N3321FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S3321FRBSL vs RWR84N3321FRBSL |
RWR84N3321FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 3320ohm, 152.4467V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S3321FRBSL vs RWR84N3321FRBSL |