Part Details for RWR84S2R00FS by Vishay Dale
Overview of RWR84S2R00FS by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84S2R00FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | RES,METAL ALLOY,2OHMS,1+/-% TOL,-50,50PPM-TC | 82 |
|
$15.1650 / $16.4288 | Buy Now |
|
Quest Components | RES,METAL ALLOY,2OHMS,1+/-% TOL,-50,50PPM-TC | 17 |
|
$7.2860 / $10.9290 | Buy Now |
Part Details for RWR84S2R00FS
RWR84S2R00FS CAD Models
RWR84S2R00FS Part Data Attributes
|
RWR84S2R00FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR84S2R00FS
Vishay Dale
RESISTOR, WIRE WOUND, 7 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.7417 V |
Alternate Parts for RWR84S2R00FS
This table gives cross-reference parts and alternative options found for RWR84S2R00FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S2R00FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR84N2R00FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S2R00FS vs RWR84N2R00FRBSL |
RWR84S2R00FPB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S2R00FS vs RWR84S2R00FPB12 |
RWR84S2R00FRB12 | Vishay Intertechnologies | $4.9497 | Fixed Resistor, Wire Wound, 7W, 2ohm, 3.7417V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S2R00FS vs RWR84S2R00FRB12 |
RWR84N2R00FRB12 | Vishay Intertechnologies | $26.3299 | Fixed Resistor, Wire Wound, 7W, 2ohm, 3.7417V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S2R00FS vs RWR84N2R00FRB12 |
RWR84N2R00FRS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S2R00FS vs RWR84N2R00FRS73 |
RWR84N2R00FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S2R00FS vs RWR84N2R00FSRSL |
RWR84N2R00FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 2ohm, 3.7417V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S2R00FS vs RWR84N2R00FSBSL |
RWR84S2R00FSRSL | Vishay Intertechnologies | $26.4746 | Fixed Resistor, Wire Wound, 7W, 2ohm, 3.7417V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S2R00FS vs RWR84S2R00FSRSL |
RWR84S2R00FMB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S2R00FS vs RWR84S2R00FMB12 |
RWR84S2R00FRS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S2R00FS vs RWR84S2R00FRS73 |