Part Details for RWR84S2740FM by TT Electronics Resistors
Overview of RWR84S2740FM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR84S2740FM
RWR84S2740FM CAD Models
RWR84S2740FM Part Data Attributes
|
RWR84S2740FM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR84S2740FM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 274ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | T(WIREWOUND) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR84S2740FM
This table gives cross-reference parts and alternative options found for RWR84S2740FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S2740FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84W2740FC | Fixed Resistor, Wire Wound, 5W, 274ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S2740FM vs RWR84W2740FC |
RWR74W2740FP | Fixed Resistor, Wire Wound, 5W, 274ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S2740FM vs RWR74W2740FP |
T5742740FLF | Fixed Resistor, Wire Wound, 5W, 274ohm, 685.5V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR84S2740FM vs T5742740FLF |
RWR74S2740FT | Fixed Resistor, Wire Wound, 5W, 274ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S2740FM vs RWR74S2740FT |
RWR84S2740FC | Fixed Resistor, Wire Wound, 5W, 274ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S2740FM vs RWR84S2740FC |
RWR74W2740FR | Fixed Resistor, Wire Wound, 5W, 274ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S2740FM vs RWR74W2740FR |
RWR74S2740FS | Fixed Resistor, Wire Wound, 5W, 274ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR84S2740FM vs RWR74S2740FS |
RWR84W2740FS | Fixed Resistor, Wire Wound, 5W, 274ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S2740FM vs RWR84W2740FS |
RWR74W2740FM | Fixed Resistor, Wire Wound, 5W, 274ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S2740FM vs RWR74W2740FM |
NT57427401%LF | Fixed Resistor, Wire Wound, 5W, 274ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR84S2740FM vs NT57427401%LF |