Part Details for RWR84S2610FS by TT Electronics Resistors
Overview of RWR84S2610FS by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR84S2610FS
RWR84S2610FS CAD Models
RWR84S2610FS Part Data Attributes
|
RWR84S2610FS
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR84S2610FS
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | T(WIREWOUND) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR84S2610FS
This table gives cross-reference parts and alternative options found for RWR84S2610FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S2610FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74S2610FR | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR84S2610FS vs RWR74S2610FR |
T57426101%LF | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S2610FS vs T57426101%LF |
RWR74W2610FT | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S2610FS vs RWR74W2610FT |
RWR74W2610FM | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S2610FS vs RWR74W2610FM |
RWR74W2610FP | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S2610FS vs RWR74W2610FP |
RWR74W2610FS | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S2610FS vs RWR74W2610FS |
RWR84W2610FS | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S2610FS vs RWR84W2610FS |
RWR84W2610FR | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S2610FS vs RWR84W2610FR |
RWR84S2610FM | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR84S2610FS vs RWR84S2610FM |
RWR84S2610FR | Fixed Resistor, Wire Wound, 5W, 261ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR84S2610FS vs RWR84S2610FR |