Part Details for RWR84S1820FR by TT Electronics Resistors
Overview of RWR84S1820FR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR84S1820FR
RWR84S1820FR CAD Models
RWR84S1820FR Part Data Attributes
|
RWR84S1820FR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR84S1820FR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 182ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR84S1820FR
This table gives cross-reference parts and alternative options found for RWR84S1820FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S1820FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74W1820FP | Fixed Resistor, Wire Wound, 5W, 182ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1820FR vs RWR74W1820FP |
RWR84W1820FP | Fixed Resistor, Wire Wound, 5W, 182ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1820FR vs RWR84W1820FP |
RWR84W1820FS | Fixed Resistor, Wire Wound, 5W, 182ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1820FR vs RWR84W1820FS |
NT57418201%LF | Fixed Resistor, Wire Wound, 5W, 182ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR84S1820FR vs NT57418201%LF |
RWR74W1820FM | Fixed Resistor, Wire Wound, 5W, 182ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1820FR vs RWR74W1820FM |
RWR84S1820FS | Fixed Resistor, Wire Wound, 5W, 182ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR84S1820FR vs RWR84S1820FS |
RWR74S1820FR | Fixed Resistor, Wire Wound, 5W, 182ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1820FR vs RWR74S1820FR |
RWR84W1820FT | Fixed Resistor, Wire Wound, 5W, 182ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1820FR vs RWR84W1820FT |
RWR84S1820FM | Fixed Resistor, Wire Wound, 5W, 182ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR84S1820FR vs RWR84S1820FM |
RWR74S1820FC | Fixed Resistor, Wire Wound, 5W, 182ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1820FR vs RWR74S1820FC |