Part Details for RWR84S1800BT by TT Electronics Resistors
Overview of RWR84S1800BT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR84S1800BT
RWR84S1800BT CAD Models
RWR84S1800BT Part Data Attributes
|
RWR84S1800BT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR84S1800BT
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR84S1800BT
This table gives cross-reference parts and alternative options found for RWR84S1800BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S1800BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84W1800BR | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1800BT vs RWR84W1800BR |
RWR84W1800BT | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1800BT vs RWR84W1800BT |
RWR74W1800BP | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1800BT vs RWR74W1800BP |
RWR74S1800BC | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1800BT vs RWR74S1800BC |
RW74U1800B | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1800BT vs RW74U1800B |
RWR84W1800BS | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1800BT vs RWR84W1800BS |
RWR84S1800BM | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1800BT vs RWR84S1800BM |
T57418000.1%LF | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1800BT vs T57418000.1%LF |
RWR74W1800BM | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1800BT vs RWR74W1800BM |
RWR74W1800BC | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S1800BT vs RWR74W1800BC |