Part Details for RWR84S1101FPBSL by Vishay Dale
Overview of RWR84S1101FPBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR84S1101FPBSL
RWR84S1101FPBSL CAD Models
RWR84S1101FPBSL Part Data Attributes
|
RWR84S1101FPBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR84S1101FPBSL
Vishay Dale
RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 87.7496 V |
Alternate Parts for RWR84S1101FPBSL
This table gives cross-reference parts and alternative options found for RWR84S1101FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S1101FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84N1101FRBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S1101FPBSL vs RWR84N1101FRBSL |
RWR84N1101FRRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S1101FPBSL vs RWR84N1101FRRSL |
RWR84S1101FRB12 | Fixed Resistor, Wire Wound, 7W, 1100ohm, 87.7496V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1101FPBSL vs RWR84S1101FRB12 |
RWR84S1101FSB12 | Fixed Resistor, Wire Wound, 7W, 1100ohm, 87.7496V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1101FPBSL vs RWR84S1101FSB12 |
RWR84S1101FRRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S1101FPBSL vs RWR84S1101FRRSL |
RWR84S1101FSRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S1101FPBSL vs RWR84S1101FSRSL |
RWR84S1101FRB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S1101FPBSL vs RWR84S1101FRB12 |
RWR84S1101FRS73 | Fixed Resistor, Wire Wound, 7W, 1100ohm, 87.7496V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1101FPBSL vs RWR84S1101FRS73 |
RWR84S1101FRBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S1101FPBSL vs RWR84S1101FRBSL |
RWR84N1101FRBSL | Fixed Resistor, Wire Wound, 7W, 1100ohm, 87.7496V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84S1101FPBSL vs RWR84N1101FRBSL |