Part Details for RWR84NR215FSBSL by Vishay Dale
Overview of RWR84NR215FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84NR215FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84NR215FSBSL-ND
|
DigiKey | RES 0.215 OHM 1% 7W AXIAL Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1000 | Buy Now |
Part Details for RWR84NR215FSBSL
RWR84NR215FSBSL CAD Models
RWR84NR215FSBSL Part Data Attributes
|
RWR84NR215FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR84NR215FSBSL
Vishay Dale
RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.215 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.215 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.2268 V |
Alternate Parts for RWR84NR215FSBSL
This table gives cross-reference parts and alternative options found for RWR84NR215FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84NR215FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84NR215FSBSL | Fixed Resistor, Wire Wound, 7W, 0.215ohm, 1.2268V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR215FSBSL vs RWR84NR215FSBSL |
RWR84SR215FSBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.215 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84NR215FSBSL vs RWR84SR215FSBSL |
RWR84SR215FSS73 | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.215 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84NR215FSBSL vs RWR84SR215FSS73 |
RWR84NR215FSB12 | Fixed Resistor, Wire Wound, 7W, 0.215ohm, 1.2268V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR215FSBSL vs RWR84NR215FSB12 |
RWR84SR215FSRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.215 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84NR215FSBSL vs RWR84SR215FSRSL |
RWR84NR215FSB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.215 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84NR215FSBSL vs RWR84NR215FSB12 |
RWR84SR215FSBSL | Fixed Resistor, Wire Wound, 7W, 0.215ohm, 1.2268V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR215FSBSL vs RWR84SR215FSBSL |
RWR84NR215FSRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.215 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84NR215FSBSL vs RWR84NR215FSRSL |
RWR84SR215FSB12 | Fixed Resistor, Wire Wound, 7W, 0.215ohm, 1.2268V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR215FSBSL vs RWR84SR215FSB12 |
RWR84NR215FSRSL | Fixed Resistor, Wire Wound, 7W, 0.215ohm, 1.2268V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR215FSBSL vs RWR84NR215FSRSL |