Part Details for RWR84N6490FRBSL by Vishay Dale
Overview of RWR84N6490FRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84N6490FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84N6490FRBSL-ND
|
DigiKey | RES 649 OHM 7W 1% WW AXIAL Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8000 | Buy Now |
Part Details for RWR84N6490FRBSL
RWR84N6490FRBSL CAD Models
RWR84N6490FRBSL Part Data Attributes
|
RWR84N6490FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR84N6490FRBSL
Vishay Dale
RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 649 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 67.4018 V |
Alternate Parts for RWR84N6490FRBSL
This table gives cross-reference parts and alternative options found for RWR84N6490FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84N6490FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR84N6490FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 649 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N6490FRBSL vs RWR84N6490FSB12 |
RWR84N6490FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 649ohm, 67.4018V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84N6490FRBSL vs RWR84N6490FRBSL |
RWR84N6490FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 649ohm, 67.4018V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84N6490FRBSL vs RWR84N6490FRS73 |
RWR84S6490FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 649 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N6490FRBSL vs RWR84S6490FRBSL |
RWR84S6490FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 649 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N6490FRBSL vs RWR84S6490FSBSL |
RWR84N6490FSS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 649 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N6490FRBSL vs RWR84N6490FSS73 |
RWR84N6490FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 649ohm, 67.4018V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84N6490FRBSL vs RWR84N6490FRRSL |
RWR84N6490FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 649 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N6490FRBSL vs RWR84N6490FRB12 |
RWR84N6490FSS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 649ohm, 67.4018V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84N6490FRBSL vs RWR84N6490FSS73 |
RWR84N6490FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 649 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N6490FRBSL vs RWR84N6490FSRSL |