Part Details for RWR84N51R1FPRSL by Vishay Dale
Overview of RWR84N51R1FPRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84N51R1FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84N51R1FPRSL-ND
|
DigiKey | RES 51.1 OHM 7W 1% WW AXIAL Min Qty: 100 Lead time: 66 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.8000 | Buy Now |
Part Details for RWR84N51R1FPRSL
RWR84N51R1FPRSL CAD Models
RWR84N51R1FPRSL Part Data Attributes
|
RWR84N51R1FPRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR84N51R1FPRSL
Vishay Dale
RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 18.913 V |
Alternate Parts for RWR84N51R1FPRSL
This table gives cross-reference parts and alternative options found for RWR84N51R1FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84N51R1FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR84S51R1FMB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | RWR84N51R1FPRSL vs RWR84S51R1FMB12 |
RWR84N51R1FPBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N51R1FPRSL vs RWR84N51R1FPBSL |
RWR84S51R1FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N51R1FPRSL vs RWR84S51R1FSRSL |
RWR84N51R1FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | RWR84N51R1FPRSL vs RWR84N51R1FSB12 |
RWR84N51R1FMRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | RWR84N51R1FPRSL vs RWR84N51R1FMRSL |
RWR84S51R1FSS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | RWR84N51R1FPRSL vs RWR84S51R1FSS73 |
RWR84N51R1FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | RWR84N51R1FPRSL vs RWR84N51R1FRBSL |
RWR84N51R1FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N51R1FPRSL vs RWR84N51R1FSB12 |
RWR84N51R1FPB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N51R1FPRSL vs RWR84N51R1FPB12 |
RWR84S51R1FMB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N51R1FPRSL vs RWR84S51R1FMB12 |