Part Details for RWR84N51R1FMB12 by Vishay Intertechnologies
Overview of RWR84N51R1FMB12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84N51R1FMB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84N51R1FMB12
|
Avnet Americas | EGN-10-80 51.1 1% RWR84N51R1FM B12 - Bulk (Alt: RWR84N51R1FMB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$20.9617 | Buy Now |
Part Details for RWR84N51R1FMB12
RWR84N51R1FMB12 CAD Models
RWR84N51R1FMB12 Part Data Attributes
|
RWR84N51R1FMB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84N51R1FMB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 18.913 V |
Alternate Parts for RWR84N51R1FMB12
This table gives cross-reference parts and alternative options found for RWR84N51R1FMB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84N51R1FMB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84N51R1FPB12 | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N51R1FMB12 vs RWR84N51R1FPB12 |
RWR84N51R1FSRSL | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N51R1FMB12 vs RWR84N51R1FSRSL |
RWR84S51R1FSS73 | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N51R1FMB12 vs RWR84S51R1FSS73 |
RWR84N51R1FSB12 | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N51R1FMB12 vs RWR84N51R1FSB12 |
RWR84S51R1FMBSL | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N51R1FMB12 vs RWR84S51R1FMBSL |
RWR84N51R1FSS73 | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N51R1FMB12 vs RWR84N51R1FSS73 |
RWR84N51R1FRBSL | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N51R1FMB12 vs RWR84N51R1FRBSL |
RWR84N51R1FMRSL | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N51R1FMB12 vs RWR84N51R1FMRSL |
RWR84S51R1FSRSL | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N51R1FMB12 vs RWR84S51R1FSRSL |
RWR84S51R1FRB12 | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N51R1FMB12 vs RWR84S51R1FRB12 |