Part Details for RWR84N4751FMBSL by Vishay Dale
Overview of RWR84N4751FMBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR84N4751FMBSL
RWR84N4751FMBSL CAD Models
RWR84N4751FMBSL Part Data Attributes
|
RWR84N4751FMBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR84N4751FMBSL
Vishay Dale
RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 182.3458 V |
Alternate Parts for RWR84N4751FMBSL
This table gives cross-reference parts and alternative options found for RWR84N4751FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84N4751FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84S4751FR | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N4751FMBSL vs RWR84S4751FR |
RWR84N4751FSB12 | Fixed Resistor, Wire Wound, 7W, 4750ohm, 182.3458V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N4751FMBSL vs RWR84N4751FSB12 |
RWR84S4751FRBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N4751FMBSL vs RWR84S4751FRBSL |
RWR84S4751FRB12 | Fixed Resistor, Wire Wound, 7W, 4750ohm, 182.3458V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N4751FMBSL vs RWR84S4751FRB12 |
RWR84S4751FRS73 | Fixed Resistor, Wire Wound, 7W, 4750ohm, 182.3458V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N4751FMBSL vs RWR84S4751FRS73 |
RWR84S4751FRBSL | Fixed Resistor, Wire Wound, 7W, 4750ohm, 182.3458V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N4751FMBSL vs RWR84S4751FRBSL |
RWR84S4751FRRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N4751FMBSL vs RWR84S4751FRRSL |
RWR84N4751FSBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N4751FMBSL vs RWR84N4751FSBSL |
RWR84S4751FRB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N4751FMBSL vs RWR84S4751FRB12 |
RWR84S4751FRS73 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N4751FMBSL vs RWR84S4751FRS73 |