Part Details for RWR84N37R4FRB12 by Vishay Dale
Overview of RWR84N37R4FRB12 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR84N37R4FRB12
RWR84N37R4FRB12 CAD Models
RWR84N37R4FRB12 Part Data Attributes
|
RWR84N37R4FRB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR84N37R4FRB12
Vishay Dale
RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 37.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 16.1802 V |
Alternate Parts for RWR84N37R4FRB12
This table gives cross-reference parts and alternative options found for RWR84N37R4FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84N37R4FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84S37R4FSB12 | Fixed Resistor, Wire Wound, 7W, 37.4ohm, 16.1802V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N37R4FRB12 vs RWR84S37R4FSB12 |
RWR84N37R4FRB12 | Fixed Resistor, Wire Wound, 7W, 37.4ohm, 16.1802V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N37R4FRB12 vs RWR84N37R4FRB12 |
RWR84S37R4FSRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 37.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N37R4FRB12 vs RWR84S37R4FSRSL |
RWR84S37R4FRBSL | Fixed Resistor, Wire Wound, 7W, 37.4ohm, 16.1802V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N37R4FRB12 vs RWR84S37R4FRBSL |
RWR84S37R4FRB12 | Fixed Resistor, Wire Wound, 7W, 37.4ohm, 16.1802V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N37R4FRB12 vs RWR84S37R4FRB12 |
RWR84S37R4FSBSL | Fixed Resistor, Wire Wound, 7W, 37.4ohm, 16.1802V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N37R4FRB12 vs RWR84S37R4FSBSL |
RWR84S37R4FSB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 37.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N37R4FRB12 vs RWR84S37R4FSB12 |
RWR84S37R4FRBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 37.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N37R4FRB12 vs RWR84S37R4FRBSL |
RWR84S37R4FRB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 37.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N37R4FRB12 vs RWR84S37R4FRB12 |
RWR84S37R4FSRSL | Fixed Resistor, Wire Wound, 7W, 37.4ohm, 16.1802V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84N37R4FRB12 vs RWR84S37R4FSRSL |