Part Details for RWR82SR523FRB12 by Vishay Dale
Overview of RWR82SR523FRB12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR82SR523FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR82SR523FRB12-ND
|
DigiKey | RES 0.523 OHM 1.5W 1% AXIAL Min Qty: 100 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6976 | Buy Now |
Part Details for RWR82SR523FRB12
RWR82SR523FRB12 CAD Models
RWR82SR523FRB12 Part Data Attributes
|
RWR82SR523FRB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR82SR523FRB12
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 400 ppm, 0.523 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.523 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.8857 V |
Alternate Parts for RWR82SR523FRB12
This table gives cross-reference parts and alternative options found for RWR82SR523FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82SR523FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR82SR523FRRSL | Fixed Resistor, Wire Wound, 1.5W, 0.523ohm, 0.8857V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR523FRB12 vs RWR82SR523FRRSL |
RWR82SR523FRB12 | Fixed Resistor, Wire Wound, 1.5W, 0.523ohm, 0.8857V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR523FRB12 vs RWR82SR523FRB12 |
RWR82SR523FRS73 | Fixed Resistor, Wire Wound, 1.5W, 0.523ohm, 0.8857V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR523FRB12 vs RWR82SR523FRS73 |
RWR82NR523FSBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 400 ppm, 0.523 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82SR523FRB12 vs RWR82NR523FSBSL |
RWR82SR523FRBSL | Fixed Resistor, Wire Wound, 1.5W, 0.523ohm, 0.8857V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR523FRB12 vs RWR82SR523FRBSL |
RWR82SR523FRBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 400 ppm, 0.523 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82SR523FRB12 vs RWR82SR523FRBSL |
RWR82SR523FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR82SR523FRB12 vs RWR82SR523FRS74 |
RWR82SR523FR | RESISTOR, WIRE WOUND, 1.5 W, 1 %, 400 ppm, 0.523 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82SR523FRB12 vs RWR82SR523FR |
RWR82NR523FPS73 | Fixed Resistor, Wire Wound, 1.5W, 0.523ohm, 0.8857V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR523FRB12 vs RWR82NR523FPS73 |
RWR82SR523FRS70 | Fixed Resistor, Wire Wound, 1.5W, 0.523ohm, 0.8857V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR523FRB12 vs RWR82SR523FRS70 |