Part Details for RWR82S3R32FRS73 by Vishay Intertechnologies
Overview of RWR82S3R32FRS73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR82S3R32FRS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64C2589
|
Newark | Resistor, metal Alloy,3.32Ohms,1+/-% Tol,-50,50Ppm-Tc |Vishay RWR82S3R32FRS73 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1600 / $5.9300 | Buy Now |
DISTI #
RWR82S3R32FRS73
|
Avnet Americas | EGS-2 3.32 1% RWR82S3R32FR S73 - Tape and Reel (Alt: RWR82S3R32FRS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.6966 | Buy Now |
Part Details for RWR82S3R32FRS73
RWR82S3R32FRS73 CAD Models
RWR82S3R32FRS73 Part Data Attributes
|
RWR82S3R32FRS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR82S3R32FRS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.5W, 3.32ohm, 2.2316V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 3.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.2316 V |
Alternate Parts for RWR82S3R32FRS73
This table gives cross-reference parts and alternative options found for RWR82S3R32FRS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82S3R32FRS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR82S3R32FPRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 3.32 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82S3R32FRS73 vs RWR82S3R32FPRSL |
RWR82S3R32FRBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 3.32 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82S3R32FRS73 vs RWR82S3R32FRBSL |
RWR82S3R32FPS73 | Fixed Resistor, Wire Wound, 1.5W, 3.32ohm, 2.2316V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S3R32FRS73 vs RWR82S3R32FPS73 |
RWR82S3R32FPS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 3.32 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82S3R32FRS73 vs RWR82S3R32FPS70 |
RWR82S3R32FPBSL | Fixed Resistor, Wire Wound, 1.5W, 3.32ohm, 2.2316V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S3R32FRS73 vs RWR82S3R32FPBSL |
RWR82S3R32FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR82S3R32FRS73 vs RWR82S3R32FRS74 |
RWR82S3R32FRB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 3.32 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82S3R32FRS73 vs RWR82S3R32FRB12 |
RWR82S3R32FRS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 3.32 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82S3R32FRS73 vs RWR82S3R32FRS70 |
RWR82S3R32FPBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 3.32 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82S3R32FRS73 vs RWR82S3R32FPBSL |
RWR82S3R32FSRSL | Fixed Resistor, Wire Wound, 1.5W, 3.32ohm, 2.2316V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S3R32FRS73 vs RWR82S3R32FSRSL |