Part Details for RWR82S27R4FRBSL by Vishay Intertechnologies
Overview of RWR82S27R4FRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR82S27R4FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P8283
|
Newark | Egs-2 27.4 1% Rwr82S27R4Fr Bsl |Vishay RWR82S27R4FRBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $7.0700 | Buy Now |
DISTI #
RWR82S27R4FRBSL
|
Avnet Americas | RES WW EGS-2 27.4 1% - Bulk (Alt: RWR82S27R4FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4550 / $6.7228 | Buy Now |
Part Details for RWR82S27R4FRBSL
RWR82S27R4FRBSL CAD Models
RWR82S27R4FRBSL Part Data Attributes
|
RWR82S27R4FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR82S27R4FRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.5W, 27.4ohm, 6.4109V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 6.4109 V |
Alternate Parts for RWR82S27R4FRBSL
This table gives cross-reference parts and alternative options found for RWR82S27R4FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82S27R4FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR82S27R4FSBSL | Fixed Resistor, Wire Wound, 1.5W, 27.4ohm, 6.4109V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S27R4FRBSL vs RWR82S27R4FSBSL |
RWR82N27R4FSRSL | Fixed Resistor, Wire Wound, 1.5W, 27.4ohm, 6.4109V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S27R4FRBSL vs RWR82N27R4FSRSL |
RWR82S27R4FSB12 | Fixed Resistor, Wire Wound, 1.5W, 27.4ohm, 6.4109V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S27R4FRBSL vs RWR82S27R4FSB12 |
RWR82N27R4FSBSL | Fixed Resistor, Wire Wound, 1.5W, 27.4ohm, 6.4109V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S27R4FRBSL vs RWR82N27R4FSBSL |
RWR82N27R4FSRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 27.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82S27R4FRBSL vs RWR82N27R4FSRSL |
RWR82S27R4FRB12 | Fixed Resistor, Wire Wound, 1.5W, 27.4ohm, 6.4109V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S27R4FRBSL vs RWR82S27R4FRB12 |
RWR82S27R4FSRSL | Fixed Resistor, Wire Wound, 1.5W, 27.4ohm, 6.4109V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S27R4FRBSL vs RWR82S27R4FSRSL |
RWR82S27R4FPB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 27.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82S27R4FRBSL vs RWR82S27R4FPB12 |
RWR82S27R4FSS73 | Fixed Resistor, Wire Wound, 1.5W, 27.4ohm, 6.4109V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S27R4FRBSL vs RWR82S27R4FSS73 |
RWR82S27R4FRRSL | Fixed Resistor, Wire Wound, 1.5W, 27.4ohm, 6.4109V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S27R4FRBSL vs RWR82S27R4FRRSL |