Part Details for RWR82N6340FPRSL by Vishay Dale
Overview of RWR82N6340FPRSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR82N6340FPRSL
RWR82N6340FPRSL CAD Models
RWR82N6340FPRSL Part Data Attributes
|
RWR82N6340FPRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR82N6340FPRSL
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 634 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 30.8383 V |
Alternate Parts for RWR82N6340FPRSL
This table gives cross-reference parts and alternative options found for RWR82N6340FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82N6340FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR82S6340FRRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 634 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82N6340FPRSL vs RWR82S6340FRRSL |
RWR82S6340FRB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 634 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82N6340FPRSL vs RWR82S6340FRB12 |
RWR82S6340FRRSL | Fixed Resistor, Wire Wound, 1.5W, 634ohm, 30.8383V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6340FPRSL vs RWR82S6340FRRSL |
RWR82S6340FRS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 634 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82N6340FPRSL vs RWR82S6340FRS70 |
RWR82S6340FRBSL | Fixed Resistor, Wire Wound, 1.5W, 634ohm, 30.8383V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6340FPRSL vs RWR82S6340FRBSL |
RWR82S6340FRB12 | Fixed Resistor, Wire Wound, 1.5W, 634ohm, 30.8383V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6340FPRSL vs RWR82S6340FRB12 |
RWR82S6340FRBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 634 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82N6340FPRSL vs RWR82S6340FRBSL |
RWR82S6340FRS73 | Fixed Resistor, Wire Wound, 1.5W, 634ohm, 30.8383V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6340FPRSL vs RWR82S6340FRS73 |