Part Details for RWR81Z1R00FRBSL by Vishay Intertechnologies
Overview of RWR81Z1R00FRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for RWR81Z1R00FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P7933
|
Newark | Egn-1-10 1 1% Rwr81Z1R00Fr Bsl |Vishay RWR81Z1R00FRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $13.4800 | Buy Now |
DISTI #
RWR81Z1R00FRBSL
|
Avnet Americas | EGN-1-10 1 1% RWR81Z1R00FR BSL - Bulk (Alt: RWR81Z1R00FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7128 | Buy Now |
Part Details for RWR81Z1R00FRBSL
RWR81Z1R00FRBSL CAD Models
RWR81Z1R00FRBSL Part Data Attributes
|
RWR81Z1R00FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81Z1R00FRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1ohm, 1% +/-Tol, 400ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1 V |