Part Details for RWR81W6R57BR by TT Electronics Resistors
Overview of RWR81W6R57BR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR81W6R57BR
RWR81W6R57BR CAD Models
RWR81W6R57BR Part Data Attributes
|
RWR81W6R57BR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR81W6R57BR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 6.57ohm, 67.1V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 6.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 6.57 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 67.1 V |
Alternate Parts for RWR81W6R57BR
This table gives cross-reference parts and alternative options found for RWR81W6R57BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81W6R57BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW81U6R57B | Fixed Resistor, Wire Wound, 1W, 6.57ohm, 67.1V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81W6R57BR vs RW81U6R57B |
RWR81W6R57BT | Fixed Resistor, Wire Wound, 1W, 6.57ohm, 67.1V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81W6R57BR vs RWR81W6R57BT |
RWR81S6R57BS | Fixed Resistor, Wire Wound, 1W, 6.57ohm, 67.1V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81W6R57BR vs RWR81S6R57BS |
T1/2A816R570.1%LF | Fixed Resistor, Wire Wound, 1W, 6.57ohm, 67.1V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR81W6R57BR vs T1/2A816R570.1%LF |
RWR81W6R57BP | Fixed Resistor, Wire Wound, 1W, 6.57ohm, 67.1V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81W6R57BR vs RWR81W6R57BP |
RWR81W6R57BS | Fixed Resistor, Wire Wound, 1W, 6.57ohm, 67.1V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81W6R57BR vs RWR81W6R57BS |
NT1/2A816R570.1%LF | Fixed Resistor, Wire Wound, 1W, 6.57ohm, 67.1V, 0.1% +/-Tol, -50,50ppm/Cel | TT Electronics Resistors | RWR81W6R57BR vs NT1/2A816R570.1%LF |
RWR81W6R57BM | Fixed Resistor, Wire Wound, 1W, 6.57ohm, 67.1V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81W6R57BR vs RWR81W6R57BM |
RWR81W6R57BC | Fixed Resistor, Wire Wound, 1W, 6.57ohm, 67.1V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81W6R57BR vs RWR81W6R57BC |
RWR81S6R57BT | Fixed Resistor, Wire Wound, 1W, 6.57ohm, 67.1V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RWR81W6R57BR vs RWR81S6R57BT |