Datasheets
RWR81SR261FR by:

Fixed Resistor, Wire Wound, 1W, 0.261ohm, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RWR81SR261FR by Defense Logistics Agency

Overview of RWR81SR261FR by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for RWR81SR261FR

RWR81SR261FR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RWR81SR261FR Part Data Attributes

RWR81SR261FR Defense Logistics Agency
Buy Now Datasheet
Compare Parts:
RWR81SR261FR Defense Logistics Agency Fixed Resistor, Wire Wound, 1W, 0.261ohm, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Package Description AXIAL LEADED
Reach Compliance Code unknown
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 2.16 mm
Package Length 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 1 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 0.261 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 650 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE
Tolerance 1%

RWR81SR261FR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR81SR261FR by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR81SR261FR by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of RWR81SR261FR would you like to use for your alert(s)?
  • Please alert me when RWR81SR261FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR81SR261FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR81SR261FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR81SR261FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR81SR261FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR81SR261FR by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: