Part Details for RWR81SR158FRRSL by Vishay Intertechnologies
Overview of RWR81SR158FRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81SR158FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81SR158FRRSL
|
Avnet Americas | RES WW EGS-1-80 .158 1% - Custom Tape W/Leader (Alt: RWR81SR158FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$9.2353 / $10.3797 | Buy Now |
Part Details for RWR81SR158FRRSL
RWR81SR158FRRSL CAD Models
RWR81SR158FRRSL Part Data Attributes
|
RWR81SR158FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81SR158FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.158 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.3975 V |
Alternate Parts for RWR81SR158FRRSL
This table gives cross-reference parts and alternative options found for RWR81SR158FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR158FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR81SR158FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81SR158FRRSL vs RWR81SR158FSB12 |
RWR81SR158FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81SR158FRRSL vs RWR81SR158FSB12 |
RWR81NR158FSS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81SR158FRRSL vs RWR81NR158FSS70 |
RWR81SR158FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81SR158FRRSL vs RWR81SR158FRB12 |
RWR81NR158FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81SR158FRRSL vs RWR81NR158FSB12 |
RWR81SR158FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81SR158FRRSL vs RWR81SR158FSRSL |
RWR81SR158FSS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR81SR158FRRSL vs RWR81SR158FSS74 |
RWR81SR158FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81SR158FRRSL vs RWR81SR158FRBSL |
RWR81NR158FRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81SR158FRRSL vs RWR81NR158FRS70 |
RWR81SR158FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81SR158FRRSL vs RWR81SR158FRB12 |