Part Details for RWR81SR100FC by TT Electronics Resistors
Overview of RWR81SR100FC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR81SR100FC
RWR81SR100FC CAD Models
RWR81SR100FC Part Data Attributes
|
RWR81SR100FC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR81SR100FC
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 0.1ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 6.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 67.1 V |
Alternate Parts for RWR81SR100FC
This table gives cross-reference parts and alternative options found for RWR81SR100FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR100FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81SR100FR | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | RWR81SR100FC vs RWR81SR100FR |
NT1/2A81R100FLF | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 67.1V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR81SR100FC vs NT1/2A81R100FLF |
RWR81WR100FM | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR81SR100FC vs RWR81WR100FM |
RWR81SR100FM | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | RWR81SR100FC vs RWR81SR100FM |
T1/2A81R100FLF | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 67.1V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR81SR100FC vs T1/2A81R100FLF |
RWR81WR100FS | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR81SR100FC vs RWR81WR100FS |
RWR81SR100FP | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | RWR81SR100FC vs RWR81SR100FP |
RWR81WR100FR | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR81SR100FC vs RWR81WR100FR |
NT1/2A81R100F | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 67.1V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RWR81SR100FC vs NT1/2A81R100F |
RWR81SR100FS | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 67.1V, 1% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | RWR81SR100FC vs RWR81SR100FS |