Part Details for RWR81S8R25FSS70 by Vishay Intertechnologies
Overview of RWR81S8R25FSS70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S8R25FSS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81S8R25FSS70
|
Avnet Americas | EGS-1-80 8.25 1% RWR81S8R25FS S70 - Tape and Reel (Alt: RWR81S8R25FSS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3424 | Buy Now |
DISTI #
RWR81S8R25FSS70
|
TTI | Wirewound Resistors - Through Hole 8.25 OHM 1% EGS-1-80 Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.0900 | Buy Now |
Part Details for RWR81S8R25FSS70
RWR81S8R25FSS70 CAD Models
RWR81S8R25FSS70 Part Data Attributes
|
RWR81S8R25FSS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81S8R25FSS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 8.25ohm, 2.8723V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.8723 V |
Alternate Parts for RWR81S8R25FSS70
This table gives cross-reference parts and alternative options found for RWR81S8R25FSS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S8R25FSS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR81S8R25FPS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 8.25ohm, 2.8723V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S8R25FSS70 vs RWR81S8R25FPS73 |
RWR81S8R25FMBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 8.25 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S8R25FSS70 vs RWR81S8R25FMBSL |
RWR81N8R25FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 8.25ohm, 2.8723V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S8R25FSS70 vs RWR81N8R25FSRSL |
RWR81N8R25FSS73 | Vishay Intertechnologies | $13.3351 | Fixed Resistor, Wire Wound, 1W, 8.25ohm, 2.8723V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S8R25FSS70 vs RWR81N8R25FSS73 |
RWR81N8R25FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 8.25ohm, 2.8723V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S8R25FSS70 vs RWR81N8R25FRB12 |
RWR81S8R25FSS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 8.25 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S8R25FSS70 vs RWR81S8R25FSS70 |
RWR81S8R25FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 8.25ohm, 2.8723V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S8R25FSS70 vs RWR81S8R25FSB12 |
RWR81S8R25FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 8.25ohm, 2.8723V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S8R25FSS70 vs RWR81S8R25FRBSL |
RWR81N8R25FSS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 8.25ohm, 2.8723V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S8R25FSS70 vs RWR81N8R25FSS70 |
RWR81N8R25FSS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 8.25 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S8R25FSS70 vs RWR81N8R25FSS70 |