There are no models available for this part yet.
Overview of RWR81S75R0FRB12 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81S75R0FRB12 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1135-1335-ND
|
DigiKey | RES 75 OHM 1W 1% WW AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
28 In Stock |
|
$4.2101 / $8.0800 | Buy Now |
CAD Models for RWR81S75R0FRB12 by Vishay Dale
Part Data Attributes for RWR81S75R0FRB12 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.16 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
75 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
8.6603 V
|
Alternate Parts for RWR81S75R0FRB12
This table gives cross-reference parts and alternative options found for RWR81S75R0FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S75R0FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81N75R0FMBSL | Fixed Resistor, Wire Wound, 1W, 75ohm, 8.6603V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S75R0FRB12 vs RWR81N75R0FMBSL |
RWR81S75R0FSRSL | Fixed Resistor, Wire Wound, 1W, 75ohm, 8.6603V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S75R0FRB12 vs RWR81S75R0FSRSL |
RWR81N75R0FSK36 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81S75R0FRB12 vs RWR81N75R0FSK36 |
RWR81S75R0FMS73 | Fixed Resistor, Wire Wound, 1W, 75ohm, 8.6603V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S75R0FRB12 vs RWR81S75R0FMS73 |
RWR81S75R0FSB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S75R0FRB12 vs RWR81S75R0FSB12 |
RWR81S75R0FSRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S75R0FRB12 vs RWR81S75R0FSRSL |
RWR81N75R0FSRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S75R0FRB12 vs RWR81N75R0FSRSL |
RWR81S75R0FSS70 | Fixed Resistor, Wire Wound, 1W, 75ohm, 8.6603V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S75R0FRB12 vs RWR81S75R0FSS70 |
RWR81N75R0FSBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S75R0FRB12 vs RWR81N75R0FSBSL |
RWR81N75R0FSBSL | Fixed Resistor, Wire Wound, 1W, 75ohm, 8.6603V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S75R0FRB12 vs RWR81N75R0FSBSL |
Related Parts for RWR81S75R0FRB12
-
RWR81S75R0FRS70Wire Wound Resistors
-
RC0402FR-072K21LFixed Resistors
-
TPSD476K025R0250Fixed Capacitors
-
RN55D4122FB14Metal Film Resistors
-
10-89-7122Headers and Edge Type Connectors
-
JANTX1N5420Rectifier Diodes
-
JANTX1N5632ATransient Suppressors
-
BSR16Small Signal Bipolar Transistors
-
EE2-24NU-LPower/Signal Relays