Part Details for RWR81S4R75FSB12 by Vishay Intertechnologies
Overview of RWR81S4R75FSB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S4R75FSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81S4R75FSB12
|
Avnet Americas | EGS-1-80 4.75 1% RWR81S4R75FS B12 - Bulk (Alt: RWR81S4R75FSB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7882 / $7.5949 | Buy Now |
DISTI #
RWR81S4R75FSB12
|
TTI | Wirewound Resistors - Through Hole 4.75 OHM 1% EGS-1-80 Min Qty: 5 Package Multiple: 5 Container: Box |
Americas - 5 In Stock |
|
$3.4700 / $3.6300 | Buy Now |
Part Details for RWR81S4R75FSB12
RWR81S4R75FSB12 CAD Models
RWR81S4R75FSB12 Part Data Attributes
|
RWR81S4R75FSB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81S4R75FSB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 4.75ohm, 2.1794V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 70 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.1794 V |
Alternate Parts for RWR81S4R75FSB12
This table gives cross-reference parts and alternative options found for RWR81S4R75FSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S4R75FSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR81S4R75FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 4.75ohm, 2.1794V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S4R75FSB12 vs RWR81S4R75FRS73 |
RWR81N4R75FRS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 4.75ohm, 2.1794V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S4R75FSB12 vs RWR81N4R75FRS70 |
RWR81S4R75FSS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR81S4R75FSB12 vs RWR81S4R75FSS74 |
RWR81S4R75FRRSL | Vishay Intertechnologies | $13.7294 | Fixed Resistor, Wire Wound, 1W, 4.75ohm, 2.1794V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S4R75FSB12 vs RWR81S4R75FRRSL |
RWR81N4R75FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 4.75ohm, 2.1794V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S4R75FSB12 vs RWR81N4R75FSRSL |
RWR81S4R75FRS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR81S4R75FSB12 vs RWR81S4R75FRS74 |
RWR81N4R75FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 4.75ohm, 2.1794V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S4R75FSB12 vs RWR81N4R75FRB12 |
RWR81S4R75FSBSL | Vishay Intertechnologies | $11.0840 | Fixed Resistor, Wire Wound, 1W, 4.75ohm, 2.1794V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S4R75FSB12 vs RWR81S4R75FSBSL |
RWR81N4R75FSS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 4.75ohm, 2.1794V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S4R75FSB12 vs RWR81N4R75FSS70 |
RWR81N4R75FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 4.75ohm, 2.1794V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S4R75FSB12 vs RWR81N4R75FSB12 |