Part Details for RWR81S4R64FR by Vishay Dale
Overview of RWR81S4R64FR by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S4R64FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Alloy, 4.64 Ohm, 1±%, 50ppm | 51 |
|
$1.1000 / $1.3750 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 4.64 Ohm, 1±%, 50ppm | 15 |
|
$1.2650 / $1.3750 | Buy Now |
Part Details for RWR81S4R64FR
RWR81S4R64FR CAD Models
RWR81S4R64FR Part Data Attributes
|
RWR81S4R64FR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR81S4R64FR
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 4.64 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 4.64 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.15 V |
Alternate Parts for RWR81S4R64FR
This table gives cross-reference parts and alternative options found for RWR81S4R64FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S4R64FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S4R64FRRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 4.64 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S4R64FR vs RWR81S4R64FRRSL |
RWR81S4R64FMBSL | Fixed Resistor, Wire Wound, 1W, 4.64ohm, 2.1541V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S4R64FR vs RWR81S4R64FMBSL |
RWR81N4R64FRRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 4.64 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S4R64FR vs RWR81N4R64FRRSL |
RWR81S4R64FSB12 | Fixed Resistor, Wire Wound, 1W, 4.64ohm, 2.1541V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S4R64FR vs RWR81S4R64FSB12 |
RWR81S4R64FR | Fixed Resistor, Wire Wound, 1W, 4.64ohm, 2.15V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S4R64FR vs RWR81S4R64FR |
RWR81S4R64FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81S4R64FR vs RWR81S4R64FRS74 |
RWR81S4R64FSS70 | Fixed Resistor, Wire Wound, 1W, 4.64ohm, 2.1541V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S4R64FR vs RWR81S4R64FSS70 |
RWR81S4R64FRS73 | Fixed Resistor, Wire Wound, 1W, 4.64ohm, 2.1541V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S4R64FR vs RWR81S4R64FRS73 |
RWR81N4R64FRB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 4.64 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S4R64FR vs RWR81N4R64FRB12 |
RWR81N4R64FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 4.64 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S4R64FR vs RWR81N4R64FRBSL |