Part Details for RWR81S3010DRBSL by Vishay Intertechnologies
Overview of RWR81S3010DRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S3010DRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81S3010DRBSL
|
Avnet Americas | EGS-1-80 301 .5% RWR81S3010DR BSL - Bulk (Alt: RWR81S3010DRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0260 | Buy Now |
Part Details for RWR81S3010DRBSL
RWR81S3010DRBSL CAD Models
RWR81S3010DRBSL Part Data Attributes
|
RWR81S3010DRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81S3010DRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 301ohm, 17.3494V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 17.3494 V |
Alternate Parts for RWR81S3010DRBSL
This table gives cross-reference parts and alternative options found for RWR81S3010DRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S3010DRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR81S3010DRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S3010DRBSL vs RWR81S3010DRB12 |
RWR81S3010DSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S3010DRBSL vs RWR81S3010DSB12 |
RWR81S3010DRS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR81S3010DRBSL vs RWR81S3010DRS74 |
RWR81S3010DRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S3010DRBSL vs RWR81S3010DRS70 |
RWR81S3010DRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 301ohm, 17.3494V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S3010DRBSL vs RWR81S3010DRS73 |
RWR81S3010DRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S3010DRBSL vs RWR81S3010DRBSL |
RWR81N3010DRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S3010DRBSL vs RWR81N3010DRS70 |
RWR81S3010DRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 301ohm, 17.3494V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S3010DRBSL vs RWR81S3010DRB12 |
RWR81S3010DRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S3010DRBSL vs RWR81S3010DRRSL |
RWR81S3010DPRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S3010DRBSL vs RWR81S3010DPRSL |