Datasheets
RWR81S2R55FRB12 by:

Fixed Resistor, Wire Wound, 1W, 2.55ohm, 1.5969V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RWR81S2R55FRB12 by Vishay Intertechnologies

Overview of RWR81S2R55FRB12 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR81S2R55FRB12

Part # Distributor Description Stock Price Buy
DISTI # RWR81S2R55FRB12
Avnet Americas EGS-1-80 2.55 1% RWR81S2R55FR B12 - Bulk (Alt: RWR81S2R55FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 100 $5.7424
$5.7424 Buy Now
DISTI # RWR81S2R55FRB12
TTI Wirewound Resistors - Through Hole 2.55 OHM 1% EGS-1-80 Min Qty: 100 Package Multiple: 100 Container: Box Americas - 0
  • 100 $5.9200
  • 500 $4.7000
$4.7000 / $5.9200 Buy Now

Part Details for RWR81S2R55FRB12

RWR81S2R55FRB12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RWR81S2R55FRB12 Part Data Attributes

RWR81S2R55FRB12 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RWR81S2R55FRB12 Vishay Intertechnologies Fixed Resistor, Wire Wound, 1W, 2.55ohm, 1.5969V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 10 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 2.16 mm
Package Length 6.35 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 2.55 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 1.5969 V

Alternate Parts for RWR81S2R55FRB12

This table gives cross-reference parts and alternative options found for RWR81S2R55FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S2R55FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RWR81S2R55FSRSL Fixed Resistor, Wire Wound, 1W, 2.55ohm, 1.5969V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S2R55FRB12 vs RWR81S2R55FSRSL
RWR81N2R55FSB12 Fixed Resistor, Wire Wound, 1W, 2.55ohm, 1.5969V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S2R55FRB12 vs RWR81N2R55FSB12
RWR81N2R55FSRSL Fixed Resistor, Wire Wound, 1W, 2.55ohm, 1.5969V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S2R55FRB12 vs RWR81N2R55FSRSL
RWR81S2R55FSBSL Fixed Resistor, Wire Wound, 1W, 2.55ohm, 1.5969V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S2R55FRB12 vs RWR81S2R55FSBSL
RWR81N2R55FSS73 Fixed Resistor, Wire Wound, 1W, 2.55ohm, 1.5969V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S2R55FRB12 vs RWR81N2R55FSS73
RWR81S2R55FSS73 Fixed Resistor, Wire Wound, 1W, 2.55ohm, 1.5969V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S2R55FRB12 vs RWR81S2R55FSS73
RWR81S2R55FRBSL Fixed Resistor, Wire Wound, 1W, 2.55ohm, 1.5969V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S2R55FRB12 vs RWR81S2R55FRBSL
RWR81S2R55FRS73 Fixed Resistor, Wire Wound, 1W, 2.55ohm, 1.5969V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S2R55FRB12 vs RWR81S2R55FRS73
RWR81N2R55FSS70 Fixed Resistor, Wire Wound, 1W, 2.55ohm, 1.5969V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S2R55FRB12 vs RWR81N2R55FSS70
RWR81S2R55FRRSL Fixed Resistor, Wire Wound, 1W, 2.55ohm, 1.5969V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S2R55FRB12 vs RWR81S2R55FRRSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR81S2R55FRB12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR81S2R55FRB12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RWR81S2R55FRB12 would you like to use for your alert(s)?
  • Please alert me when RWR81S2R55FRB12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR81S2R55FRB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR81S2R55FRB12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR81S2R55FRB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR81S2R55FRB12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR81S2R55FRB12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: