There are no models available for this part yet.
Overview of RWR81S22R1DSS74 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81S22R1DSS74 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RWR81S22R1DSS74
|
Avnet Americas | EGS-1-80 22.1 .5% RWR81S22R1DS S74 - Tape and Reel (Alt: RWR81S22R1DSS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$3.2208 | Buy Now |
CAD Models for RWR81S22R1DSS74 by Vishay Intertechnologies
Part Data Attributes for RWR81S22R1DSS74 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
31 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.16 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Resistance
|
22.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
4.7011 V
|
Alternate Parts for RWR81S22R1DSS74
This table gives cross-reference parts and alternative options found for RWR81S22R1DSS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S22R1DSS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81N22R1DSB12 | Fixed Resistor, Wire Wound, 1W, 22.1ohm, 4.7011V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S22R1DSS74 vs RWR81N22R1DSB12 |
RWR81S22R1DSS70 | Fixed Resistor, Wire Wound, 1W, 22.1ohm, 4.7011V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S22R1DSS74 vs RWR81S22R1DSS70 |
RWR81S22R1DRB12 | Fixed Resistor, Wire Wound, 1W, 22.1ohm, 4.7011V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S22R1DSS74 vs RWR81S22R1DRB12 |
RWR81N22R1DSS70 | Fixed Resistor, Wire Wound, 1W, 22.1ohm, 4.7011V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S22R1DSS74 vs RWR81N22R1DSS70 |
RWR81N22R1DSS73 | Fixed Resistor, Wire Wound, 1W, 22.1ohm, 4.7011V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S22R1DSS74 vs RWR81N22R1DSS73 |
RWR81N22R1DSBSL | Fixed Resistor, Wire Wound, 1W, 22.1ohm, 4.7011V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S22R1DSS74 vs RWR81N22R1DSBSL |
RWR81S22R1DSB12 | Fixed Resistor, Wire Wound, 1W, 22.1ohm, 4.7011V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S22R1DSS74 vs RWR81S22R1DSB12 |
RWR81S22R1DSS73 | Fixed Resistor, Wire Wound, 1W, 22.1ohm, 4.7011V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S22R1DSS74 vs RWR81S22R1DSS73 |
RWR81N22R1DSRSL | Fixed Resistor, Wire Wound, 1W, 22.1ohm, 4.7011V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S22R1DSS74 vs RWR81N22R1DSRSL |
RWR81N22R1DSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81S22R1DSS74 vs RWR81N22R1DSS74 |