Part Details for RWR81S17R8FPB12 by Vishay Dale
Overview of RWR81S17R8FPB12 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR81S17R8FPB12
RWR81S17R8FPB12 CAD Models
RWR81S17R8FPB12 Part Data Attributes
|
RWR81S17R8FPB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR81S17R8FPB12
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 17.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4.219 V |
Alternate Parts for RWR81S17R8FPB12
This table gives cross-reference parts and alternative options found for RWR81S17R8FPB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S17R8FPB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S17R8FMRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 17.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S17R8FPB12 vs RWR81S17R8FMRSL |
RWR81S17R8FRRSL | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FPB12 vs RWR81S17R8FRRSL |
RWR81N17R8FMS73 | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FPB12 vs RWR81N17R8FMS73 |
RWR81S17R8FRS70 | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FPB12 vs RWR81S17R8FRS70 |
RWR81S17R8FSBSL | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FPB12 vs RWR81S17R8FSBSL |
RWR81N17R8FSB12 | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FPB12 vs RWR81N17R8FSB12 |
RWR81S17R8FSS74 | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FPB12 vs RWR81S17R8FSS74 |
RWR81S17R8FSS73 | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FPB12 vs RWR81S17R8FSS73 |
RWR81S17R8FSRSL | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FPB12 vs RWR81S17R8FSRSL |
RWR81N17R8FSBSL | Fixed Resistor, Wire Wound, 1W, 17.8ohm, 4.219V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S17R8FPB12 vs RWR81N17R8FSBSL |